
Four-position straight receptacle circular connector featuring a solder cup termination. Constructed with an aluminum shell and body, both plated in nickel for durability. Contacts are copper alloy with silver plating, rated for a maximum current of 22A. This panel-mount connector offers IP67, waterproof, and dust-tight ratings, operating between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA02COME14S-2PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 30mm |
| Gender | Receptacle |
| Length | 31.6mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME14S-2PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
