
This circular connector, a box mount receptacle, features a 6-position, 6-contact configuration with male copper alloy contacts plated in silver. Designed for panel mounting with flanges, it offers a straight orientation and solder termination. The aluminium body, plated in nickel, provides a silver finish and is rated IP67 for waterproof and dust-tight performance. Operating across a temperature range of -55°C to 125°C, this connector is equivalent to MIL-DTL-5015 standards and supports a current rating of 22A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA02COME14S-6PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 14S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME14S-6PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.