7-position straight receptacle circular connector featuring solder cup termination. Constructed with an aluminum shell and nickel plating, it offers a silver contact finish on a copper alloy material. Rated for 22A maximum current and operating temperatures from -55°C to 125°C, this connector is IP67 waterproof and dust-tight. Designed for box mount applications, it includes 7 terminals and a straight orientation.
ITT CA02COME16S-1SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 32.5mm |
| Gender | Receptacle |
| Length | 31.6mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME16S-1SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.