
Circular connector, receptacle gender, featuring 10 contacts and 10 positions. Constructed with an aluminum shell and body, both finished in nickel plating for durability. Offers a maximum current rating of 22A and operates within a temperature range of -55°C to 125°C. Designed for panel mounting with flanges, this connector is rated IP65, providing water resistance and dust tightness. Termination is via solder, with copper alloy contacts plated in silver.
ITT CA02COME18-1S technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 41.1mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME18-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
