
This 43-position circular receptacle connector features a nickel shell and silver contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP67, waterproof and dust tight. It is compliant with RoHS regulations and is packaged in bulk.
ITT CA02COME28A51SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME28A51SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.