
This 43-contact circular connector features an aluminium shell with a nickel finish, offering IP67 waterproof and dust-tight ratings. It is designed for panel and flange mounting. The connector is made with copper alloy contacts plated with silver and has a crimp contact type. The operating temperature range is -55°C to 125°C.
ITT CA02COME28A51SB01F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME28A51SB01F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.