This 3-pin circular cable mount connector features a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 22A. It has a straight body orientation and a solder cup termination method. The connector operates within a temperature range of -55°C to 125°C. It is designed for use in applications requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |