
This 22A 2-position male circular connector features an aluminium body with copper contacts and silver plating. It is rated for free hanging mounting and has a termination of solder. The connector is compliant with RoHS regulations and is water resistant with an IP65 rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
ITT CA06COM-E14S-9S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COM-E14S-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.