The ITT CA06COM-E18-10S-B-01 is a circular connector with a crimp termination method and straight body orientation. It has four contacts and is designed for cable mount applications. The connector operates within a temperature range of -55 to 125 degrees Celsius and can handle a maximum voltage rating of 700VDC or 500VAC. It has a maximum current rating of 41A.
Checking distributor stock and pricing after the page loads.
ITT CA06COM-E18-10S-B-01 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |