This 7-contact circular connector features a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and is rated for 250VDC or 200VAC. The connector is designed for cable mount applications and has a maximum current rating of 41A continuous and 22A for surge current.
ITT CA06COM-E18-9S-01-F0 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 41/22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA06COM-E18-9S-01-F0 to view detailed technical specifications.
No datasheet is available for this part.