Conn Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT CA06COM-ME20-27P-B technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.