This 17-contact circular connector features PIN gender and solder cup termination. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 22A.
Checking distributor stock and pricing after the page loads.
ITT CA06COM-ME20-29PWB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 17 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 17 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.