This 17-contact circular connector features a SKT contact gender and PL gender, with a maximum current rating of 22A. It has a straight body orientation and is terminated with solder cups. The connector is designed for cable mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
ITT CA06COM-ME20-29S-B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 17 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 17 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.