The ITT CA06COM-ME24-5S-B-01 is a 16-contact cable mount circular connector with SKT to PL contact gender. It features a crimp termination method and a straight body orientation. This connector is designed for use in applications where high current ratings are required, with a maximum current rating of 22A. The operating temperature range of this connector is -55°C to 125°C, making it suitable for use in a variety of environments. The connector is constructed with a circular body and 16 terminals, and is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
ITT CA06COM-ME24-5S-B-01 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.