
This 22A 4-position male circular connector features an aluminium body with nickel plating and copper contacts with silver plating. It is rated for free hanging mounting and has a current rating of 22A. The connector is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C. It is also rated IP65, making it water resistant and dust tight.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |