The ITT CA06COM-PG14S-9S-B-01 is a 2-contact cable mount circular connector with a SKT contact gender and a PL contact gender. It has a maximum current rating of 22A and operates within a temperature range of -55C to 125C. The connector features a crimp termination method and a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |