This 19-contact circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is designed for cable mount applications and has a maximum voltage rating of 700VDC or 500VAC. It is rated for a maximum current of 22A.
ITT CA06COM-PG22-14P-B-01 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA06COM-PG22-14P-B-01 to view detailed technical specifications.
No datasheet is available for this part.