
This 19-contact circular connector features an aluminium shell with a nickel finish, suitable for free-hanging applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP67, making it waterproof and dust tight. It is compliant with RoHS regulations but not Reach SVHC compliant.
ITT CA06COM-PG22-14P-B-F0 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COM-PG22-14P-B-F0 to view detailed technical specifications.
No datasheet is available for this part.