Circular connector, straight plug, male gender, featuring 3 positions and 3 contacts. Constructed with an aluminum shell and nickel plating, it offers a silver contact finish on a copper alloy material. Rated for a maximum current of 22A and operating temperatures from -55°C to 125°C, this free-hanging connector provides IP65, water-resistant, and dust-tight protection. Termination is via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA06COME10SL-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 4.4mm |
| Gender | Male |
| Length | 54mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COME10SL-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.