The ITT CA06COME14S-1PB01 is a 3-contact cable mount circular connector with a crimp termination method and straight body orientation. It features a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 22A. The connector is designed for use in applications requiring a reliable and durable connection.
ITT CA06COME14S-1PB01 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.