
This 3-contact circular connector features a silver finish and is made from aluminium. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated IP67 and is waterproof and dust tight. It is packaged in bulk and has a crimp termination.
ITT CA06COME14S-1PB01-44 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.