
This 4-position male circular connector features a body made of aluminium with a nickel plating, and contacts made of copper with a silver plating. It has a current rating of 22A and is designed for free hanging applications. The connector is rated for operation between -55°C and 125°C, and meets IP67, waterproof, and dust tight ratings. It is compliant with the MIL-DTL-5015 series and is available in bulk packaging.
ITT CA06COME14S-2SB03-44 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COME14S-2SB03-44 to view detailed technical specifications.
No datasheet is available for this part.