
Circular connector with 6 positions and 6 contacts, featuring a straight, cable mount orientation. This male connector utilizes solder cup termination with female copper alloy contacts plated in silver. The aluminum shell is nickel-plated, offering a silver color and IP67, waterproof, and dust-tight ratings. Operating temperature range is -55°C to 125°C, with a current rating of 22A.
ITT CA06COME14S-6SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 14S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COME14S-6SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
