This circular connector features a straight body orientation with a solder cup termination method and a plug gender. It has four contacts and is designed for cable mount applications. The operating temperature range is from -55 to 125 degrees Celsius. The maximum voltage rating is 250VDC or 200VAC, and the maximum current rating is 22A.
ITT CA06COME14S2SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.