
This 7-position male circular connector features a body made of aluminium with a nickel plating and copper contacts with silver plating. It has a current rating of 22A and is rated for operation between -55°C and 125°C. The connector is waterproof and dust tight, meeting IP67 ratings. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-COM-B series.
Sign in to ask questions about the ITT CA06COME16S-1PB44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA06COME16S-1PB44 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COME16S-1PB44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
