Circular connector with 7 positions and 7 contacts, featuring a straight, male orientation for cable mounting. This free-hanging connector boasts a durable aluminum body with nickel plating and silver-plated copper alloy contacts, rated for 22A current. Operating across a wide temperature range of -55°C to 125°C, it offers IP67, waterproof, and dust-tight protection. Termination is via solder cup.
ITT CA06COME16S-1SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Length | 57mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COME16S-1SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.