
This aluminium circular connector features 2 positions and 2 contacts, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated IP67, making it waterproof and dust tight. It is available in bulk packaging and has a nickel shell finish. The contacts are made of copper alloy and have a silver plating.
Sign in to ask questions about the ITT CA06COME22-1PB44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA06COME22-1PB44 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COME22-1PB44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
