
This 26-contact male circular connector is rated for 22A and operates between -55°C and 125°C. It features a nickel-plated aluminium body and silver-plated copper contacts. The connector is waterproof and dust tight, meeting IP67 standards. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-COM series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA06COME28-12PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COME28-12PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.