
This 43-contact circular connector features an aluminium shell with a nickel finish and a crimp termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP67, waterproof, and dust tight. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-COM-B series.
ITT CA06COME28A16SBF80-44 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 43 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COME28A16SBF80-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.