
This 43-contact male circular connector features a current rating of 135A and operates within a temperature range of -55°C to 125°C. It is rated to IP67 standards for waterproof and dust-tight applications. The connector is made from aluminium with copper contacts and silver plating. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-COM series.
ITT CA06COME28A16SF80-44 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 43 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COME28A16SF80-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.