
This 43-contact circular connector features an aluminium shell with a nickel finish, a silver-plated contact, and a copper alloy contact material. It is rated for IP67, waterproof, and dust tight, with a operating temperature range of -55°C to 125°C. The connector is available in bulk packaging and is compliant with MIL-DTL-5015 and CA-COM-B series specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA06COME28A51PB-44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COME28A51PB-44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.