This 22A circular connector features an aluminium body and copper contacts with silver plating. It is rated for free hanging mount and has a current rating of 22A. The connector is compliant with IP67, waterproof, and dust tight ratings. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging and is part of the MIL-DTL-5015 and CA-COM-B series.
ITT CA06COMF14S-1PB44 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.