
Circular connector, MIL-DTL-5015 series equivalent, featuring 35 contacts with silver-plated copper alloy contacts. This straight plug offers a 22A maximum current rating and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum body and nickel plating, it provides IP67, waterproof, and dust-tight ratings. The free-hanging, cable-mount connector has a solder termination and a silver color.
ITT CA06COMF28-15PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Length | 61mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COMF28-15PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
