
The CA06COMPG14S-2SA176 is a 4-pin free hanging circular connector with a current rating of 22A. It features a nickel-plated aluminium body and gold or silver-plated copper contacts. The connector is rated for operation between -55°C and 125°C and meets IP65 standards for water resistance and dust tightness. It is compliant with MIL-DTL-5015 and CA-COM series specifications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Termination | Solder |
| RoHS | Compliant |
