
General purpose circular connector, straight plug, featuring 7 contacts made from copper alloy with silver plating. This free-hanging, cable-mount connector boasts an aluminium body with nickel plating, offering a silver color and a length of 55mm. Designed for operation between -55°C and 125°C, it provides IP67, waterproof, and dust-tight ratings. Termination is via solder, and it belongs to the MIL-DTL-5015 and CA-COM-B series.
ITT CA06COMPG16S-1PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Length | 55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COMPG16S-1PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
