This 14-contact free hanging connector features a current rating of 22A and operates within a temperature range of -55°C to 125°C. It is rated IP65 for water resistance and dust tightness. The connector is made of aluminium with copper contacts and silver plating. It is packaged in bulk and is compliant with the MIL-DTL-5015 and CA-COM series specifications.
Sign in to ask questions about the ITT CA06COMPG22-19S01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA06COMPG22-19S01 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COMPG22-19S01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.