
This 12-contact, 43-position circular connector features a body and shell made of aluminium, with a silver-plated copper contact material and a cadmium shell finish. It has a maximum operating temperature range of -55°C to 125°C and a voltage rating of 50V. The connector is rated for IP67, waterproof, and dust-tight conditions, and is compliant with the MIL-DTL-5015 and CA-B series. It is available in a free-hanging mount configuration with a crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA06E28A51PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 43 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06E28A51PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.