
This 3-pin shielded circular connector features a 50V voltage rating, an aluminium shell with a cadmium finish, and a crimp termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series specifications.
ITT CA06EW10SL-3PB15 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06EW10SL-3PB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
