
The ITT CA06EW16-9PB15 is a 4-contact shielded circular connector with a current rating of 41A and a voltage rating of 50V. It features a body made of aluminium, contacts made of copper with silver plating, and is rated for operation between -55°C and 125°C. The connector is shielded, waterproof, and dust tight with an IP67 rating, and is compliant with MIL-DTL-5015. It is available in bulk packaging and can be terminated via crimping.
Checking distributor stock and pricing after the page loads.
ITT CA06EW16-9PB15 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.