This 3-position shielded connector features a current rating of 41A and operates over a temperature range of -55°C to 125°C. It is rated IP67, waterproof, and dust tight, making it suitable for harsh environments. The connector is part of the MIL-DTL-5015 and CA-B series and is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Not Compliant |