
This 4-position, 4-contact circular connector features a 50V voltage rating and is constructed from aluminium with a silver-plated copper contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated IP65, water resistant, and dust tight, and is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA06F14S-2PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06F14S-2PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.