CIRCULAR, SIZE 18, 6WAYS, PIN; Product Range:MIL-C-5015 Series (VG95342); Gender:Plug; No. of Contacts:6; Contact Gender:Pin; Contact Termination Type:Crimp; Connector Mounting:Cable Mount; Insert Arrangement:18-12; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper; Contact Plating:Silver Plated Contacts; Connector Shell Size:18; Approval Category:MIL-C-5015; Contact Termination:Crimp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA06F18-12PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06F18-12PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.