Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive
ITT CA06F18-1PA206F85 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.