
This 5-position cable mount receptacle features a voltage rating of 50V and an operating temperature range of -55°C to 125°C. It is rated for IP65, making it water resistant and dust tight. The receptacle is made of aluminium with a silver-plated copper contact and a cadmium shell finish. It is compliant with MIL-DTL-5015 and CA series specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA06F22-12PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06F22-12PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.