CIRCULAR, SIZE 22, 3WAYS, SKT; Product Range:MIL-C-5015 Series (VG95342); Gender:Plug; No. of Contacts:3; Contact Gender:Socket; Contact Termination Type:Crimp; Connector Mounting:Cable Mount; Insert Arrangement:22-2; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper; Contact Plating:Silver Plated Contacts; Connector Shell Size:22; Approval Category:MIL-C-5015; Contact Termination:Crimp
ITT CA06F22-2SWF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06F22-2SWF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
