
CIRCULAR, SIZE 24, 4WAYS, PIN; Product Range:MIL-C-5015 Series (VG95342); Gender:Plug; No. of Contacts:4; Contact Gender:Pin; Contact Termination Type:Crimp; Connector Mounting:Cable Mount; Insert Arrangement:24-22; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper; Contact Plating:Silver Plated Contacts; Connector Shell Size:24; Approval Category:MIL-C-5015; Contact Termination:Crimp
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
