
Four-contact, straight, male circular connector designed for cable mounting. Features silver-plated copper alloy contacts with a 22A current rating and 50V voltage rating. Constructed with an aluminum body and rated IP65 for dust and water resistance, operating between -55°C and 125°C. Termination is via crimp, and the connector is part of the MIL-DTL-5015 series.
Sign in to ask questions about the ITT CA06R14S-2SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA06R14S-2SF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 34.11mm |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06R14S-2SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
