
This 6-contact male circular connector features a 50V voltage rating and 22A current rating. The connector has an aluminium shell with a cadmium finish and is rated for operation between -55°C and 125°C. It is water-resistant and dust-tight, meeting IP65 standards. The connector is available in bulk packaging and is compliant with MIL-DTL-5015 and CA series specifications.
ITT CA06R14S-6PA95 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06R14S-6PA95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
