
This 6-contact male circular connector features a 50V voltage rating and 22A current rating. It has an aluminium shell with a cadmium finish and is rated for operation between -55°C and 125°C. The connector is water resistant and dust tight, meeting IP65 standards. It is available in bulk packaging and is compliant with MIL-DTL-5015 and CA series specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA06R18-12PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06R18-12PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.