Circular connector with 7 positions and 7 contacts, featuring a straight, male orientation for cable mounting. Constructed with an aluminum shell and body, it offers a silver contact finish and plating on copper/copper alloy contacts. Operating temperature range is -55°C to 125°C, with IP65, water-resistant, and dust-tight ratings. Termination is solder, and the voltage rating is 50V.
ITT CA06R18-9S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 40.87mm |
| Gender | Male |
| Length | 68.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA06R18-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.